ERJ3GEYJ104V
SMD Chip Resistor, 100 kohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, High Reliability
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ3GEYJ104V
Secondary Manufacturer Part#: ERJ3GEYJ104V
- RoHS 10 Compliant
- Tariff Charges
ERJ-3GEYJ104V is an ERJ 3G series automotive grade thick film chip resistor. This ERJ series resistor has metal glaze thick film resistive element and three layers of electrodes that make it highly reliable.
- 100Kohm resistance with ±5% tolerance
- Temperature coefficient of ±200ppm/K
- 0603 (1608 Metric) case size
- 75V voltage rating
- 100mW power rating
- Small size and lightweight
- Suitable for both reflow and flow soldering
- IEC 60115-8, JIS C 5201-8, JEITA RC-2134C reference standard
- AEC-Q200 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 100 mW | ||
| 1.6 mm | ||
| ERJ-3GE Series | ||
| 0.8 mm | ||
| AEC-Q200 | ||
| 100 | ||
| ± 5% | ||
| 0603 [1608 Metric] | ||
| Thick Film | ||
| High Reliability | ||
| ± 200ppm/K ppm/°C | ||
| 75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |