PDP SEO Portlet

ERJ3BWFR020V

电流感应电阻器, 表面安装, 0.02 ohm, 250 mW, 0603 [1608公制], ± 1%, ERJ3B 系列

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJ3BWFR020V
Secondary Manufacturer Part#: ERJ3BWFR020V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic ERJ 3BW series resistors are automotive grade, high power thick film and current sensing chip resistors with low resistance values. The resistance range includes E24 decade values from 5mohm to 9.1ohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.

  • EIA 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
  • Improved high power/resistance to pulse characteristics by double sided resistive element structure
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Available in ±1%, ±2% and ±5% tolerance
  • 0 to 300, 0 to 500, 0 to 700, ±75, ±100, ±150, ±200, ±250, ±300ppm/°C TCR values available
  • Operating temperature range -55°C to 155°C
  • Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
  • Suitable for both reflow and flow soldering

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
330 mW
1.6 mm
ERJ-3BW Series
0.8 mm
AEC-Q200
0.02 Ohm
± 1%
0603 [1608 Metric]
Thick Film
High Power
0ppm/K to +250ppm/K ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000