ERJ3BQF3R0V
电流感应电阻器, 表面安装, 3 ohm, 200 mW, 0603 [1608公制], ± 1%, ERJ3B 系列
Click image to enlarge
Manufacturer:Panasonic
Product Category:
电阻器, 表面贴装电流检测电阻器
Avnet Manufacturer Part #: ERJ3BQF3R0V
Secondary Manufacturer Part#: ERJ3BQF3R0V
- RoHS 10 Compliant
- Tariff Charges
The Panasonic ERJ 3B series resistors are automotive grade, high power current sensing chip resistors with low resistance values. The resistance range includes E24 decade values from 5mohm to 9.1ohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
- EIA 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
- Small size, low weight resistors
- Automotive grade AEC-Q200 compliant
- Maximum power rating of 1W
- Available in ±1%, ±2% and ±5% tolerance
- 0 to 300, 0 to 500, 0 to 700, ±75, ±100, ±150, ±200, ±250, ±300ppm/°C TCR values available
- Operating temperature range -55°C to 125°C
- Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
- Suitable for both reflow and flow soldering
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 250 mW | ||
| 1.6 mm | ||
| ERJ-3BQ Series | ||
| 0.8 mm | ||
| AEC-Q200 | ||
| 3 Ohm | ||
| ± 1% | ||
| 0603 [1608 Metric] | ||
| Thick Film | ||
| Thick Film | ||
| ± 200ppm/K ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533.21.00.30 |
| Schedule B: | 8533.21.00.45 |