PDP SEO Portlet

ERJ2RKF3302X

SMD Chip Resistor, 33 kohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film

Official logo for Panasonic
Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ2RKF3302X
Secondary Manufacturer Part#: ERJ2RKF3302X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJ2RKF3302X is an ERJ-2R series precision thick film chip resistor.

  • Small size and lightweight
  • High reliability : metal glaze thick film resistive element and three layers of electrodes
  • Compatible with placement machines
  • Suitable for both reflow and flow soldering
  • Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant
  • 100mW power rating, temperature coefficient of 100ppm/K
  • EIA:0402 case size, 33Kohm resistance, 1% tolerance
  • 50V limiting element voltage, 100V maximum overload voltage
  • Category temperature range from –55 to +155°C

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
100 mW
1 mm
ERJ-2R Series
0.5 mm
AEC-Q200
33 kOhm
± 1%
0402 [1005 Metric]
Thick Film
High Reliability, Precision
± 100ppm/K ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:30000  Mult:10000  
USD $:
0+
$0.00000