PDP SEO Portlet

ERJ1TYJ470U

SMD Chip Resistor, 47 ohm, ± 5%, 1 W, 2512 [6432 Metric], Thick Film, Precision

Official logo for Panasonic
Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ1TYJ470U
Secondary Manufacturer Part#: ERJ1TYJ470U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJ 1T series ERJ type thick film chip resistors features metal glaze thick film resistive element and three layers of electrodes and are highly reliable.

  • Small size and lightweight
  • Compatible with placement machines
  • Suitable for both reflow and flow soldering
  • Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
1.0000 W
6.4 mm
ERJ-1T Series
3.2 mm
AEC-Q200
47 Ohm
5
2512
Thick Film
Precision
200.0000 ppm/°C
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000