PDP SEO Portlet

ERJ1TRQF1R0U

SMD Current Sense Resistor, 1 ohm, ERJ-1TR Series, 2512 [6432 Metric], 1 W, ± 1%, Thick Film

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJ1TRQF1R0U
Secondary Manufacturer Part#: ERJ1TRQF1R0U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ERJ 1TR series resistors from Panasonic are automotive grade, standard current sensing chip resistors with low resistance values. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.

  • Resistance range includes E24 decade values from 1ohm to 9.1ohm
  • EIA 2512 case size
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 qualified
  • Available in ±1%, ±2% and ±5% tolerance
  • TCR Value is ±100ppm/°C
  • Operating temperature range of -55°C to 125°C
  • Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
  • Suitable for both reflow and flow soldering

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
125 °C
-55 °C
1 W
6.4 mm
ERJ1TR Series
3.2 mm
AEC-Q200
1 Ohm
1
2512
Thick Film
High Power
100.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000