PDP SEO Portlet

ERA3AEB2321V

SMD Chip Resistor, 2.32 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film)

Official logo for Panasonic
Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERA3AEB2321V
Secondary Manufacturer Part#: ERA3AEB2321V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERA A Type 3A series resistors use a high reliable thin film technology in conjunction with a moisture-resistant overcoat to ensure stability over lifetime. High reliability, high heat resistance, correspondence to AEC-Q200 makes ERA-series perfectly suited to harsh environment applications, such as automotive, medical, transportation, any measurement industry.

  • High accuracy (low resistance tolerance and temperature coefficient of resistance)
  • High performance (low current noise, excellent linearity)
  • Operating temperature range -55°C to 155°C
  • Reference standards: IEC 60115-8; JIS C 5201-8; JEITA RC-2133A

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
100 mW
1.6 mm
ERA-3A Series
0.8 mm
AEC-Q200
2.32 kOhm
± 0.1%
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
± 25ppm/K ppm/°C
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533210040
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $: