ERA2AEB1372X
SMD Chip Resistor, 13.7 kohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film)
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Fixed Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERA2AEB1372X
- RoHS 10 Compliant
- Tariff Charges
- AEC-Q200 compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13.7 kohm | ||
| null | ||
| 63 mW | ||
| ± 0.1% | ||
| ± 25ppm/K | ||
| 0402 [1005 Metric] | ||
| -55 °C | ||
| ERA-2A Series | ||
| null | ||
| Metal Film (Thin Film) | ||
| 1 mm | ||
| 0.5 mm | ||
| AEC-Q200 | ||
| 155 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85332100 |
| Schedule B: | 85332100 |