ENW89823A5KF
Evaluation Board, PAN1326C2, Bluetooth 5.1
Host Controlled Interface (HCI) Bluetooth® Radio Frequency (RF) module that brings the CC2564C, Texas Instruments™ seventh generation Bluetooth core integrated circuit to an easy to use module format. The PAN1326C2 is Bluetooth® 5.1 compliant and offers the best in class RF performance with about twice the range of other Bluetooth low energy solutions.
- Software/profile: HCI, Init Script by TI
- Rx sensitivity of -90dBm at 1Mb/s and Tx power max of +8dBm
- Ceramic antenna
- 105µA deep sleep mode
- GPIO, UART, PCM interfaces
- HCI performer speciality
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class I | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.c |
| HTSN: | null |
| Schedule B: | null |