ENW89823A4KF
Bluetooth Module, V 4.2 LE + BR + EDR, 2.402GHz to 2.48GHz, 10 dBm, CC2564C, -93dBm
Panasonic’s new PAN1326C is a Host Controlled Interface (HCI) Bluetooth RF module that brings Texas Instrument’s seventh generation Bluetooth core integrated circuit, the CC2564C, to an easy-touse module format. The PAN1326C is Bluetooth-4.2- compliant and it offers best-in-class RF performance with about twice the range of other Bluetooth Low Energy solutions.
- Bluetooth-4.2-compliant up to the HCI layer
- Best-in-class Bluetooth RF performance (Tx, Rx sensitivity, blocking)
- Based upon TI’s CC2564C
- Interfaces: UART, GPIO, PCM
- Receive sensitivity: -93dBm @ BER 10-3
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class I|Class II |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.c |
| HTSN: | 85332100 |
| Schedule B: | 85332100 |