PDP SEO Portlet

EEVFK1V102M

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 1000 µF, 35 V, 5000 hours @ 105°C, Polar

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEVFK1V102M
Secondary Manufacturer Part#: EEVFK1V102M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEVFK1V102M is a FK series Type 'V' surface mount aluminium electrolytic capacitor. This capacitor is AEC-Q200 compliant for automotive applications as well as other strenuous environments which ensures optimal quality and reliability.

  • AEC-Q200, radial-CAN, solder terminals
  • Low impedance (40 % to 60 % less than FC series)
  • Miniaturized (30 % to 50 % less than FC series)
  • Capacitance is 1000µF with ±20% tolerance
  • 5000 hours at 105°C endurance
  • Operating temperature range from -55°C to 105°C
  • Voltage(DC) is 35V
  • Ripple current is 1.8A
  • 16.5mm product diameter, 16mm product height
  • Standard product type

Technical Attributes

Find Similar Parts

Description Value
1,000 µF
20%
Radial Can - SMD
Solder
5000 hours @ 105°C
105 °C
-55 °C
Polar
16 mm
16.5 mm
16 x 16.5
AEC-Q200
1800 A
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:125  
USD $:
0+
$0.00000