EEUTP1V221L
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEUTP1V221L
Secondary Manufacturer Part#: EEUTP1V221L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 220 µF | ||
| 20% | ||
| Radial Leaded | ||
| Radial Leaded | ||
| 0.067 MOhm | ||
| 3.5 mm | ||
| 2000 hours @ 125°C | ||
| 135 °C | ||
| -40 °C | ||
| Polar | ||
| 8 mm | ||
| 20 mm | ||
| 8 x 20 | ||
| AEC-Q200 | ||
| 1,060 mA | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |