PDP SEO Portlet

EEUHD1C822

Aluminum Electrolytic Capacitor, 8200 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Leaded

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEUHD1C822
Secondary Manufacturer Part#: EEUHD1C822
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HD-A series radial leaded aluminium electrolytic capacitors offers endurance of 1000h to 2000h at 105°C.

  • Miniaturize, higher capacitance : 1 size miniaturized product of current A-NHG
  • AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
8,200 µF
20%
Radial Leaded
Radial Leaded
7.5 mm
2000 hours @ 105°C
105 °C
-55 °C
Polar
16 mm
25 mm
16 x 25
AEC-Q200
1780 A
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: