EEUHD1C471B
Aluminum Electrolytic Capacitor, 470 uF, 16 V, ± 20%, 1000 hours @ 105°C, Radial Leaded
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEUHD1C471B
Secondary Manufacturer Part#: EEUHD1C471B
- RoHS 10 Compliant
- Tariff Charges
EEU-HD series A Type radial lead aluminium electrolytic capacitor with AEC-Q200 compliant designed for automotive applications.
- Miniaturize, higher capacitance
- Endurance of 2000h at 105°C
- Temperature range from -55°C to +105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 470 µF | ||
| 20% | ||
| Radial Leaded | ||
| Radial Leaded | ||
| 5 mm | ||
| 1000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 8 mm | ||
| 11.5 mm | ||
| 8 x 11.5 | ||
| AEC-Q200 | ||
| 310 mA | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220040 |