PDP SEO Portlet

EEUFS1K101

Cap Aluminum 100uF 80V 20% Aluminum Cylindrical Can 5mm 600mA 6000 hr 105°C

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEUFS1K101
Secondary Manufacturer Part#: EEUFS1K101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FS series A Type aluminium electrolytic capacitors features extreme high capacitance, long life, and low ESR—all wrapped in significantly smaller case sizes. The FS series provides space reduction and allows for a reduced number of capacitors on the board. Low ESR and high ripple current in the FS series combines to provide a more stable, long-life capacitor option.

  • Smaller case size, miniaturized: one size smaller than EEU-FR series
  • Operating temperature range from -40°C to +105°C
  • Suitable for the high reliability application such as an industrial instrument

Technical Attributes

Find Similar Parts

Description Value
100 µF
± 20%
Radial Leaded
PC Pin
5 mm
6000
105 °C
-40 °C
Polar
10 mm
12.5 mm
FS Series
600 mA
80 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532.22.00.20
Schedule B: 8532.22.00.20
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:200  
USD $: