PDP SEO Portlet

EEUFR1J221LB

Aluminum Electrolytic Capacitor, 220 uF, 63 V, ± 20%, 10000 hours @ 105°C, Radial Leaded

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEUFR1J221LB
Secondary Manufacturer Part#: EEUFR1J221LB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEUFR1J221LB is a FR-series, Type 'A' radial leaded aluminium electrolytic capacitor. It is built upon Panasonic's existing technology and allows for a quality, competitive product that better serves user requirements. This capacitor is suitable for switc

  • Capacitance is 220µF with ±20% tolerance
  • 5mm lead spacing
  • Operating temperature range from -40°C to 105°C
  • 25mm x 10mm product height x product diameter
  • 1.5A ripple current
  • Voltage(DC) is 63V
  • Low ESR:

Technical Attributes

Find Similar Parts

Description Value
220 µF
20%
Radial Leaded
0.024 Ohm
5 mm
10000 hours @ 105°C
105 °C
-40 °C
Polar
10 mm
25 mm
10 x 25
1500 A
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:500  
USD $:
0+
$0.00000