PDP SEO Portlet

EEUFR1H470

Aluminum Electrolytic Capacitor, 47 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEUFR1H470
Secondary Manufacturer Part#: EEUFR1H470
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEUFR1H470 is an FR-A series aluminium electrolytic capacitor (radial lead type).

  • 50V rated voltage
  • 47µF capacitance, ±20% capacitance tolerance
  • 23.5µA maximum leakage current
  • Category temperature range from -40 to 105°C
  • 6.3mm body diameter
  • 11.2mm body length
  • 2.5mm lead (terminal) pitch
  • 405mA rated ripple current

Technical Attributes

Find Similar Parts

Description Value
47 µF
± 20%
Radial Leaded
Radial Leaded
2.5 mm
5000 hours @ 105°C
105 °C
-40 °C
Polar
6.3 mm
11.2 mm
6.3 X 11.2
405 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:200  
USD $:
0+
$0.00000