PDP SEO Portlet

EEUFR1E122L

Aluminum Electrolytic Capacitor, 1200 uF, 25 V, ± 20%, 10000 hours @ 105°C, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEUFR1E122L
Secondary Manufacturer Part#: EEUFR1E122L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low ESR (Same as FM Series)
  • Endurance : 5000 h to 10000 h at +105 °C
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
1,200 µF
20%
Radial Leaded
Radial Leaded
5 mm
10000 hours @ 105°C
105 °C
-40 °C
Polar
10 mm
25 mm
10 x 25
2470 A
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
0+
$0.00000