PDP SEO Portlet

EEUFR1C121B

Electrolytic Capacitor, 120 uF, 16 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar, Radial Leaded

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEUFR1C121B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low ESR (Same as FM Series)
  • Endurance : 5000 h to 10000 h at +105 °C
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
null
5 mm
-40 °C
5000 hours @ 105°C
Polar
Radial Leaded
FR Series
± 20%
null
null
6.3 mm
11.2 mm
16 V
null
Radial Leaded
455 mA
105 °C
120 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322200
Schedule B: 85322200
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0
SubTotal:
$0.00