PDP SEO Portlet

EEUFM1H331L

Aluminum Electrolytic Capacitor, 330 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEUFM1H331L
Secondary Manufacturer Part#: EEUFM1H331L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic FM series capacitor are type A, radial leaded polarized aluminium electrolytic capacitor. The capacitance value ranges from 22µF to 6800µF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.

  • High reliability
  • Rated voltage range of 6.3VDC to 50VDC
  • Tolerance of ±20%
  • Endurance of 2000h to 7000h at 105°C
  • Operating temperature range -40°C to 105°C

Technical Attributes

Find Similar Parts

Description Value
330 µF
20%
Radial Leaded
Radial Leaded
5 mm
5000 hours @ 105°C
105 °C
-40 °C
Polar
10 mm
25 mm
10 x 25
2,150 A
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
0+
$0.00000