PDP SEO Portlet

EEUFC1V221B

Electrolytic Capacitor, 220 uF, 35 V, ± 20%, Radial Leaded, 3000 hours @ 105°C, Polar, Radial Leaded

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEUFC1V221B
Secondary Manufacturer Part#: EEUFC1V221B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEUFC1V221B is a FC-A series radial lead type aluminium electrolytic capacitor.

  • Capacitance is 220µF with ±20% tolerance
  • 5mm lead spacing
  • Operating temperature range from -55°C to 105°C
  • 12.5mm x 10mm product height x product diameter
  • 755mA ripple current
  • Voltage(DC) is 35V
  • AEC-Q200 compliant
  • Radial leaded
  • Low impedance

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 20%
Radial Leaded
Radial Leaded
5 mm
3000 hours @ 105°C
105 °C
-55 °C
Polar
10 mm
12.5 mm
10 x 12.5
AEC-Q200
755 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:500  
USD $:
0+
$0.00000