PDP SEO Portlet

EEUEE2W100UB

Electrolytic Capacitor, 10 uF, 450 V, ± 20%, Radial Leaded, 8000 hours @ 105°C, Polar, Radial Leaded

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEUEE2W100UB
Secondary Manufacturer Part#: EEUEE2W100UB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EE series Type A radial leaded aluminium electrolytic capacitors offers an endurance of 8000h to 10000h at 105°C.

  • High ripple current (at high frequency) : 40 % higher than ED series

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
Radial Leaded
Radial Leaded
5 mm
8000 hours @ 105°C
105 °C
-25 °C
Polar
10 mm
20 mm
10 x 20
330 mA
450 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000