PDP SEO Portlet

EEUED2W220S

Aluminum Electrolytic Capacitor, 22 uF, 450 V, ± 20%, 10000 hours @ 105°C, Radial Leaded

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEUED2W220S
Secondary Manufacturer Part#: EEUED2W220S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EEUED2W220S is a radial leaded aluminium Electrolytic Capacitor, ED-A series with 450V working voltage.

  • =0.06 CV +10µA (after 2 minutes application of rated working voltage at +20°C) DC leakage current
  • 680mA RMS at 100kHz/+105°C Rated ripple current
  • ±20% tolerance
  • Endurance is 10000h at 105°C
  • Operating temperature range -25°C to 105°C
  • Capacitor size varies from 10mm x 20mm to 18mm x 40mm (D x L)

Technical Attributes

Find Similar Parts

Description Value
22 µF
20%
Radial Leaded
Radial Leaded
7.5 mm
10000 hours @ 105°C
105 °C
-25 °C
Polar
16 mm
20 mm
16 x 20
680 mA
450 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000