PDP SEO Portlet

EEUED2W100

Aluminum Electrolytic Capacitor, 10 uF, 450 V, ± 20%, 10000 hours @ 105°C, Radial Leaded

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEUED2W100
Secondary Manufacturer Part#: EEUED2W100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic ED series capacitors are type A, radial leaded, polarized aluminium electrolytic capacitors. The capacitance values ranges from 10µF to 330µF. These capacitors are perfect solution for applications which require ultra low ESR, very high ripple current and very long life.

  • High reliability
  • Rated voltage range from 160VDC to 450VDC
  • ±20% tolerance
  • Endurance is 10000h at 105°C
  • Operating temperature range -25°C to 105°C
  • Capacitor size varies from 10mm x 20mm to 18mm x 40mm (D x L)

Technical Attributes

Find Similar Parts

Description Value
10 µF
20%
Radial Leaded
Radial Leaded
5 mm
10000 hours @ 105°C
105 °C
-25 °C
Polar
12.5 mm
20 mm
12.5 x 20
350 mA
450 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
0+
$0.00000