EEUEB1H470SH
Aluminum Electrolytic Capacitor, 47 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
EEUEB1H470SH is an EB-A series radial lead aluminium electrolytic capacitor.
- Capacitance value is 47µF with ±20% tolerance
- Voltage(DC) rating is 50V
- Ripple current is 61mA
- Lifetime at temperature is 5000hours at 105°C
- Lead spacing is 2.5mm
- Operating temperature range from -40°C to 105°C
- High ripple, high frequency (high voltage)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 µF | ||
| 20% | ||
| Radial Leaded | ||
| PC Pin | ||
| 2.5 mm | ||
| 5000 hours @ 105°C | ||
| 105 °C | ||
| -40 °C | ||
| Polar | ||
| 6.3 mm | ||
| 11.2 mm | ||
| 6.3 x 11.2 | ||
| 61 mA | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220040 |