PDP SEO Portlet

EEUEB1H470S

Aluminum Electrolytic Capacitor, 47 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEUEB1H470S
Secondary Manufacturer Part#: EEUEB1H470S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEUEB1H470S is an EB-A series radial lead aluminium electrolytic capacitor.

  • Capacitance value is 47µF with ±20% tolerance
  • Voltage(DC) rating is 50V
  • Ripple current is 61mA
  • Lifetime at temperature is 5000hours at 105°C
  • Lead spacing is 2.5mm
  • Operating temperature range from -40°C to 105°C
  • High ripple, high frequency (high voltage)

Technical Attributes

Find Similar Parts

Description Value
47 µF
20%
Radial Leaded
PC Pin
2.5 mm
5000 hours @ 105°C
105 °C
-40 °C
Polar
6.3 mm
11.2 mm
6.3 x 11.2
61 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:200  
USD $:
0+
$0.00000