EEHZC1J100P
Hybrid Aluminium Electrolytic Capacitor, 10 uF, ± 20%, 63 V, Radial Can - SMD, 0.12 ohm
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Hybrid Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEHZC1J100P
Secondary Manufacturer Part#: EEHZC1J100P
- RoHS 10 Compliant
- Tariff Charges
- Endurance: 4000 h at 125 °C (The longest endurance in the industry by each case size)
- Low ESR and High ripple current (85% over, Lower ESR than Current V-TP)
- High-withstand voltage (25 V to 63 V), Low LC (0.01 CV or 3 µA)
- Equivalent to conductive polymer type Aluminium Electrolytic Capacitor (There are little characteristics change by temperature and frequency)
- Vibration-proof product is available upon request. (08 mm and larger).
- AEC-Q200 qualified
- RoHS directive compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| 0.12 Ohm | ||
| 4000 hours @ 125°C | ||
| 125 °C | ||
| -55 °C | ||
| 6.3 mm | ||
| 5.8 mm | ||
| 6.3 x 5.8 | ||
| AEC-Q200 | ||
| 63 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322200 |
| Schedule B: | 85322200 |