PDP SEO Portlet

EEHZA1H680V

Hybrid Aluminium Electrolytic Capacitor, 68 uF, ± 20%, 50 V, Radial Can - SMD, 0.03 ohm

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEHZA1H680V
Secondary Manufacturer Part#: EEHZA1H680V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEH-ZA series V type is a hybrid surface mount aluminium electrolytic capacitor features Vibration-Proof parts. This hybrid capacitor Series take the benefits of both electrolytic and polymer capacitor technologies and combine them, producing a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes. These combined benefits save valuable board space, enhance overall board performance and lower design costs.

  • AEC-Q200 compliant
  • Endurance of 10000h at 105°C
  • Equivalent to conductive polymer type aluminium electrolytic capacitor
  • Temperature range from -55°C to + 105°C
  • High temperature lead-free reflow

Technical Attributes

Find Similar Parts

Description Value
68 uF
± 20%
Radial Can - SMD
0.03 Ohm
10000 hours @ 105°C
105 °C
-55 °C
8 mm
10.5 mm
8 x 10.2
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532.22.00.20
Schedule B: 8532.22.00.20
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000