PDP SEO Portlet

EEHZA1H101V

Hybrid Aluminium Electrolytic Capacitor, 100 uF, ± 20%, 50 V, Radial Can - SMD, 0.028 ohm

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEHZA1H101V
Secondary Manufacturer Part#: EEHZA1H101V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEHZA1H101V is a Hybrid ZA series surface mount type conductive polymer hybrid aluminium electrolytic capacitor. This series takes the benefits of both electrolytic and polymer capacitor technologies and combine them, producing a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes. These combined benefits save valuable board space, enhance overall board performance and lower design costs.

  • High voltage, high temperature lead-free reflow
  • Endurance of 10000h at 105°C
  • Low ESR and high ripple current (over 70% lower ESR and 100% higher ripple current than V-FP)
  • Characteristics dependencies in frequency and low temperature are as small as polymer type
  • AEC-Q200 compliant, vibration-proof product
  • 50V rated voltage, 100µF capacitance, 20% capacitance tolerance
  • Category temperature range from –55 to +105°C
  • 2000mA rated ripple current, 28mohm ESR maximum, 50µA maximum leakage current
  • 10mm body diameter, 10.5mm body length
  • Longer endurance than current SMD products, downsizing and weight reduction

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
Radial Can - SMD
0.028 Ohm
10000 hours @ 105°C
105 °C
-55 °C
10 mm
10.5 mm
10 x 10.2
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  7500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: