PDP SEO Portlet

EEHZA1H100R

Hybrid Aluminium Electrolytic Capacitor, 10 uF, ± 20%, 50 V, Radial Can - SMD, 0.12 ohm

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEHZA1H100R
Secondary Manufacturer Part#: EEHZA1H100R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEHZA1H100R is a ZA series conductive polymer hybrid surface mount aluminium electrolytic capacitor. This hybrid capacitor series takes the benefits of both electrolytic and polymer capacitor technologies and combine them, producing a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes. These combined benefits save valuable board space, enhance overall board performance and lower design costs.

  • Capacitance is 10µF with ±20% tolerance
  • 0.12ohm ESR
  • 5000 hours at 105°C endurance
  • Operating temperature range from -55°C to 105°C
  • Voltage(DC) is 50V
  • 5mm product diameter
  • AEC-Q200 compliant
  • Standard product type and radial CAN package
  • High temperature lead-free reflow
  • Open up valuable board space and downsizing- weight reduction

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
Radial Can - SMD
0.12 Ohm
10000 hours @ 105°C
105 °C
-55 °C
5 mm
5.8 mm
5 x 5.8
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: