PDP SEO Portlet

EEHAZA1K470B

Hybrid Aluminium Electrolytic Capacitor, 47 uF, 80 V, ± 20%, Radial Leaded

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEHAZA1K470B
Secondary Manufacturer Part#: EEHAZA1K470B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ZA-A series radial lead type conductive polymer hybrid aluminium electrolytic capacitors. These hybrid capacitor series take the benefits of both electrolytic and polymer capacitor technologies and combine them, producing a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes. These combined benefits save valuable board space, enhance overall board performance and lower design costs.

  • Endurance of 10000h at 105°C (105°C standard product)
  • AEC-Q200 compliant
  • Downsizing and weight reduction
  • Open up valuable board space

Technical Attributes

Find Similar Parts

Description Value
47 µF
20%
Radial Leaded
36 O
10000 hours @ 105°C
105 °C
-55 °C
10 mm
9.5 mm
AEC-Q200
80 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322200
Schedule B: 85322200
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: