EEFGX0E471R
Polymer Aluminium Electrolytic Capacitor, 470 µF, 2.5 V, 2917 [7343 Metric], 3000 µohm
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Aluminum Polymer Capacitors
Avnet Manufacturer Part #: EEFGX0E471R
Secondary Manufacturer Part#: EEFGX0E471R
- RoHS 10 Compliant
- Tariff Charges
EEFGX0E471R is SP-Cap™ GX series surface mount type conductive polymer aluminium electrolytic capacitor.
- Super low ESR, large capacitance
- High ripple current
- 2.5V rated voltage, 470µF capacitance, 20% capacitance tolerance
- 2000h endurance
- Category temperature range from –55 to +105°C
- 10.2A rated ripple current, 3mohm ESR maximum, 94µA maximum leakage current
- Body length is 7.30mm, body width is 4.30mm and body height is 1.90mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 470 uF | ||
| 20% | ||
| Surface Mount | ||
| 3 mOhm | ||
| 2000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| 1.9 mm | ||
| 7.3 mm | ||
| 4.3 mm | ||
| 10.2 A | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |