PDP SEO Portlet

EEFCX1E330R

Polymer Aluminium Electrolytic Capacitor, 33 µF, 25 V, 2917 [7343 Metric], 0.04 ohm

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEFCX1E330R
Secondary Manufacturer Part#: EEFCX1E330R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEFCX1E330R is a SP-Cap™ CX conductive polymer aluminium electrolytic capacitor. This surface-mount (SMT) capacitor utilizes a conductive polymer as its electrolyte material in a layered aluminium design. SP-Cap™ capacitor is primarily used as input and output capacitor for DC/DC converters due to ultra-low ESR values, high voltage options and the ability to withstand high reflow temperatures.

  • Capacitance is 33µF with ±20% tolerance
  • 0.04ohm ESR
  • 2000 hours at 105°C endurance
  • Operating temperature range from -55°C to 105°C
  • 3.2A ripple current
  • Voltage(DC) is 25V
  • 4.3mm product width
  • Low profile

Technical Attributes

Find Similar Parts

Description Value
33 uF
20%
Surface Mount
L-Lead
40 mOhm
2000 hours @ 105°C
105 °C
-55 °C
1.9 mm
7.3 mm
4.3 mm
3200 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $: