PDP SEO Portlet

EEETG1J470P

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 uF, 63 V, 0.8 ohm, 2000 hours @ 125°C

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEETG1J470P
Secondary Manufacturer Part#: EEETG1J470P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TG series surface mount aluminium electrolytic capacitors can be characterized by their endurance of 1000h to 2000h at 125°C and low ESR, which allows a greater ripple current capacity to be achieved while contributing to fewer power losses and internal heating problems. The TG series capacitors have been reduced in size, saving board space and reducing cost.

  • Miniaturization (40 % less than TA series)
  • AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
Radial Can - SMD
Solder
0.8 Ohm
2000 hours @ 125°C
125 °C
-40 °C
Polar
10 mm
10.2 mm
10 x 10.2
AEC-Q200
150 mA
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000