EEEHB1E4R7R
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 4.7 uF, 25 V, 2000 hours @ 105°C, Polar
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, SMD Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEEHB1E4R7R
Secondary Manufacturer Part#: EEEHB1E4R7R
- RoHS 10 Compliant
- Tariff Charges
The Panasonic HB series capacitors are surface mount, polarized aluminium electrolytic capacitors. The capacitance values range from 1µF to 470µF. These capacitors are perfect solution for applications which require ultra low ESR, very high ripple current and very long life.
- Automotive grade AEC-Q200 compliant
- Rated voltage of 4VDC to 50VDC
- ±20% tolerance
- Operating temperature range -40°C to 105°C
- Case sizes varies from 4mm x 5.8mm to 10mm x 10.2mm
- Endurance of 2000h at 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.7 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 2000 hours @ 105°C | ||
| 105 °C | ||
| -40 °C | ||
| Polar | ||
| 4 mm | ||
| 5.8 mm | ||
| 4 x 5.8 | ||
| AEC-Q200 | ||
| 22 mA | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |