EEEHAV101XAP
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 uF, 35 V, 1000 hours @ 105°C, Polar
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, SMD Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEEHAV101XAP
Secondary Manufacturer Part#: EEEHAV101XAP
- RoHS 10 Compliant
- Tariff Charges
EEEHAV101XAP is an EEE-HA series surface mount type aluminium electrolytic capacitor.
- Endurance is 105°C 1000h
- 100uF capacitance, ±20% capacitance tolerance
- 1000hours lifetime at 105°C temperature
- Operating temperature range from -55 to 105°C
- 6.3mm product diameter
- 7.7mm product height
- 84mA ripple current
- 35VDC voltage rating
- AEC-Q200 compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 1000 hours @ 105°C | ||
| 105 °C | ||
| -40 °C | ||
| Polar | ||
| 6.3 mm | ||
| 7.7 mm | ||
| 6.3 x 7.7 | ||
| AEC-Q200 | ||
| 84 mA | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532290040 |
| Schedule B: | 8532290040 |