PDP SEO Portlet

EEEFP1E220AR

Aluminum Electrolytic Capacitor, 22 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: EEEFP1E220AR
Secondary Manufacturer Part#: EEEFP1E220AR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEEFP1E220AR is a FP series Type 'V' aluminium electrolytic capacitor. It can be characterized by their low ESR, allowing a greater ripple current capacity to be achieved while contributing to fewer power losses and internal heating problems.

  • High reliability
  • Automotive grade AEC-Q200 compliant
  • Rated voltage range from 6.3VDC to 50VDC
  • ±20% tolerance
  • Endurance is 2000h at 105°C
  • Operating temperature range -55°C to 105°C

Technical Attributes

Find Similar Parts

Description Value
22 µF
20%
Radial Can - SMD
Solder
0.36 O
2000 hours @ 105°C
105 °C
-55 °C
Polar
5 mm
5.8 mm
5 x 5.8
AEC-Q200
240 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000