EEEFK1V471SV
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 470 uF, 35 V, 0.08 ohm, 2000 hours @ 105°C
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, SMD Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEEFK1V471SV
Secondary Manufacturer Part#: EEEFK1V471SV
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 470 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 0.08 Ohm | ||
| 2000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 10 mm | ||
| 10.5 mm | ||
| 10 x 10.5 | ||
| AEC-Q200 | ||
| 850 mA | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532.22.00.20 |
| Schedule B: | 8532.22.00.20 |