EEEFK0J152GV
Aluminum Electrolytic Capacitor, 1500 uF, 6.3 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD
- RoHS 10 Compliant
- Tariff Charges
FK series V Type surface mount aluminium electrolytic capacitors with anti-vibration that withstand 30G. Large board components designed into harsh automotive and industrial applications must be reliably manufactured and offer strong, dependable soldering connectivity. Panasonic’s SMD Vibration-proof capacitors can be designed in with confidence because they withstand 30G and are AEC-Q200 Compliant for automotive applications as well as other strenuous environments which ensures optimal quality and reliability.
- Endurance : 105°C 2000h to 5000h
- Low impedance(40% to 60% less than FC series)
- Miniaturized (30% to 50% less than FC series)
- Vibration-proof product (30G guaranteed)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1,500 µF | ||
| 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 0.08 O | ||
| 5000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 10 mm | ||
| 10.5 mm | ||
| 10 x 10.2 | ||
| AEC-Q200 | ||
| 850 mA | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |