EEE0JA471P
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 470 uF, 6.3 V, 2000 hours @ 85°C, Polar
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, SMD Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEE0JA471P
Secondary Manufacturer Part#: EEE0JA471P
- RoHS 10 Compliant
- Tariff Charges
S series V Type aluminium electrolytic capacitors are characterized by their endurance of 85°C 2000h.
- AEC-Q200 qualified
- Temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 470 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 2000 hours @ 85°C | ||
| 85 °C | ||
| -40 °C | ||
| Polar | ||
| 8 mm | ||
| 10.2 mm | ||
| 8 x 10.2 | ||
| AEC-Q200 | ||
| 380 mA | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322200 |
| Schedule B: | 85322200 |