EEAGA1A101
Electrolytic Capacitor, 100 uF, 10 V, ± 20%, Radial Leaded, 1000 hours @ 105°C, Polar, Radial Leaded
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminium Electrolytic, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEAGA1A101
- RoHS 10 Compliant
- Tariff Charges
- Endurance : 105 °C 1000 h
- RoHS directive compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 µF | ||
| ± 20% | ||
| Radial Leaded | ||
| Radial Leaded | ||
| null | ||
| 0.45 mm | ||
| 2.5 mm | ||
| 1000 hours @ 105°C | ||
| 2 Pins | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 6.3 mm | ||
| 7 mm | ||
| null | ||
| GA Series | ||
| null | ||
| null | ||
| 110 mA | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322200 |
| Schedule B: | 85322200 |