PDP SEO Portlet

ECWFG60705J

Film Capacitor, 7 uF, 50 V, 600 V, ± 5%, Metallized PP, Radial Box - 2 Pin

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: ECWFG60705J
Secondary Manufacturer Part#: ECWFG60705J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECWFG series metallized polypropylene film capacitors for automotive applications. It features large current handling, high reliability and high safety, contributing to high-power OBC production and safety improvement. These capacitors are suitable for DC/DC, AC/DC converter circuit in xEV, high frequency and high current circuits. The ECWFG series achieves larger allowable current that is two times as large as the allowable current of the ECWFE series (at 105°C).

  • AEC-Q200 compliant
  • Non-inductive construction using metallized polypropylene film with flame retardant plastic case
  • High safety (with safety function)
  • High moisture resistance (85°C, 85%)
  • High thermal shock resistance (600 to 1100V : -55°C to 85°C, 1000 cycles)
  • High temperature load test (125°C)
  • Non-combustible resin
  • Provided with security mechanism (fuse) which ensures the safety of the product (open failure mode)

Technical Attributes

Find Similar Parts

Description Value
7 uF
5%
Through Hole
Solder
GRADE II (Test Condition B)
27.5 mm
110 °C
-40 °C
28.5 mm
31.5 mm
13.5 mm
50 V
600 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:150  Mult:50  
USD $: