PDP SEO Portlet

ECEA1HKS2R2

Aluminum Electrolytic Capacitor, 2.2 uF, 50 V, ± 20%, 1000 hours @ 85°C, Radial Leaded

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: ECEA1HKS2R2
Secondary Manufacturer Part#: ECEA1HKS2R2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KS-A Series radial leaded aluminium electrolytic capacitor. This is most suitable for the high reliability application such as an industrial instrument.

  • Endurance of 1000h at 85°C
  • Low profile with 5mm height
  • Temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
2.2 µF
20%
Radial Leaded
Radial Leaded
1.5 mm
1000 hours @ 85°C
85 °C
-40 °C
Polar
4 mm
5 mm
4 x 5
16 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:200  
USD $: