PDP SEO Portlet

ECEA1EKA220I

Electrolytic Capacitor, 22 uF, 25 V, ± 20%, Radial Leaded, 1000 hours @ 85°C, Polar, Radial Leaded

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: ECEA1EKA220I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KA-A Series radial leaded aluminium electrolytic capacitor. This is most suitable for the high reliability application such as an industrial instrument.

  • Endurance of 1000h at 85°C
  • Low profile with 7mm height
  • Temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
22 µF
± 20%
Radial Leaded
Radial Leaded
null
0.45 mm
2.5 mm
1000 hours @ 85°C
85 °C
-40 °C
Polar
5 mm
7 mm
null
KA Series
null
null
55 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322200
Schedule B: 85322200
In Stock :  10,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00