ECA2WHG330
Electrolytic Capacitor, 33 uF, 450 V, ± 20%, Radial Leaded, 2000 hours @ 105°C, Polar, 7.5 mm, 16 mm
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: ECA2WHG330
Secondary Manufacturer Part#: ECA2WHG330
- RoHS 10 Compliant
- Tariff Charges
NHG series A Type radial leaded aluminum electrolytic capacitors offers an endurance of 1000h to 2000h at 105°C.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 33 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| 7.5 mm | ||
| 2000 hours @ 105°C | ||
| 105 °C | ||
| -25 °C | ||
| Polar | ||
| 16 mm | ||
| 31.5 mm | ||
| 16 x 31.5 | ||
| AEC-Q200 | ||
| 155 mA | ||
| 450 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |