PDP SEO Portlet

ECA1VM101I

Aluminum Electrolytic Capacitor, 100 uF, 35 V, ± 20%, 2000 hours @ 85°C, Radial Leaded

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: ECA1VM101I
Secondary Manufacturer Part#: ECA1VM101I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECA-M series Type A is a radial lead aluminium electrolytic capacitor most suitable for the high reliability application such as an industrial instrument.

  • Endurance of 2000h at 85°C
  • Smaller than series SU series

Technical Attributes

Find Similar Parts

Description Value
100 uF
20%
PC Pin
2.5 mm
2000 hours @ 85°C
85 °C
-40 °C
Polar
6.3 mm
11.2 mm
6.3 x 11.2
210 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000