PDP SEO Portlet

ECA1CM221

Electrolytic Capacitor, 220 µF, 16 V, ± 20%, Radial Leaded, 2000 hours @ 85°C, Polar

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: ECA1CM221
Secondary Manufacturer Part#: ECA1CM221
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic M series capacitors are automotive grade type A, radial leaded polarized aluminium electrolytic capacitors. The M series parts cover broad range of voltage ratings and capacitance values. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.

  • Capacitance value ranges from 2.2µF to 22000µF for 6.3VDC to 100VDC
  • Capacitance value ranges from 1µF to 470µF for 160VDC to 450VDC
  • Automotive grade AEC-Q200 compliant
  • Tolerance of ±20%
  • Endurance of 2000h at 85°C
  • Available in -40°C to 85°C and -25°C to 85°C temperature ranges based on rated voltage
  • High reliability

Technical Attributes

Find Similar Parts

Description Value
220 µF
20%
Radial Leaded
PC Pin
2.5 mm
2000 hours @ 85°C
85 °C
-40 °C
Polar
6.3 mm
11.2 mm
6.3 x 11.2
280 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000