PDP SEO Portlet

ECA1AHG472

Aluminum Electrolytic Capacitor, 4700 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Leaded

Official logo for Panasonic
Manufacturer:Panasonic
Avnet Manufacturer Part #: ECA1AHG472
Secondary Manufacturer Part#: ECA1AHG472
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic NHG series is automotive grade Type A, radial leaded polarized aluminium electrolytic capacitor. NHG series parts cover broad range of voltage ratings and capacitance values. Typical applications include audio, video and general purpose electronic circuits.

  • Capacitance value ranges 2.2µF to 22000µF for 6.3VDC to 100VDC
  • Capacitance value ranges 1µF to 330µF for 160VDC to 450VDC
  • Available in -55°C to 105°C and -25°C to 105°C temperature range based on rated voltage
  • Capacitance tolerance is ±20%
  • Endurance at 105°C from 1000h to 2000h
  • Low ESR and high ripple current
  • Automotive grade AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
4,700 µF
20%
Radial Leaded
PC Pin
5 mm
2000 hours @ 105°C
105 °C
-55 °C
Polar
12.5 mm
25 mm
12.5 x 25
AEC-Q200
1,260 A
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $: