ECA0JM103B
Aluminum Electrolytic Capacitor, 10000 uF, 6.3 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: ECA0JM103B
Secondary Manufacturer Part#: ECA0JM103B
- RoHS 10 Compliant
- Tariff Charges
M series A Type radial leaded aluminium electrolytic capacitors feature endurance of 2000 hours at 85°C.
- Smaller than series SU
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10000 µF | ||
| 20% | ||
| Radial Leaded | ||
| PC Pin | ||
| 7.5 mm | ||
| 2000 hours @ 85°C | ||
| 85 °C | ||
| -40 °C | ||
| Polar | ||
| 16 mm | ||
| 25 mm | ||
| 16 x 25 | ||
| 1450 A | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |