CR-3032/BN
LITHIUM BATTERY COIL 3V 500MAH 0.2MA
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Batteries, Non-Rechargeable Batteries
Avnet Manufacturer Part #: CR-3032/BN
Secondary Manufacturer Part#: CR-3032/BN
- RoHS 10 Compliant
- Tariff Charges
The CR-3032/BN from Panasonic is a manganese dioxide lithium coin battery with flat top terminals.
- IEC code of battery is CR3032
- Available in 3032 standard size
- Nominal battery voltage of 3V
- Nominal capacity of 500mAh
- Continuous standard load of 0.2mA
- Operating temperature range -30°C to 60°C
- Battery weight is 6.8g
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |